745-088-522-201

Heilind Number:EDA745-088-522-201
Manufacturer:EDAC
Manufacturer Number:745-088-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-088-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-088-522-201

Detailed Description

Enhance your PCB connections with our high-quality Press-fit Card Edge Connector in sleek black. Designed for secure and efficient performance, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With two rows of 88 positions, and a pitch of .1 inch, it allows for seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component for optimal connectivity.