745-088-525-201

Heilind Number:EDA745-088-525-201
Manufacturer:EDAC
Manufacturer Number:745-088-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-088-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-088-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector, SKU 745-088-525-201. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 88 positions each, it offers ample connectivity in a compact form factor. The copper alloy contact material ensures reliable and efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies assembly. Trust in this essential component for your board-to-board PCB connections, available in our comprehensive lineup of connectors.