745-088-540-201

Heilind Number:EDA745-088-540-201
Manufacturer:EDAC
Manufacturer Number:745-088-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-088-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-088-540-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Press-fit Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 88 positions, it provides ample connectivity options, while copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise connections, and a straight mount orientation simplifies installation. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Elevate your PCB designs with this essential component.