745-088-560-201

Heilind Number:EDA745-088-560-201
Manufacturer:EDAC
Manufacturer Number:745-088-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-088-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-088-560-201

Detailed Description

Introducing our 745-088-560-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a double row configuration and a total of 88 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts provide reliable conductivity, while the press-fit mounting orientation allows for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our product to deliver efficient and dependable performance, making it an essential component for your PCB assembly needs.