745-090-520-201

Heilind Number:EDA745-090-520-201
Manufacturer:EDAC
Manufacturer Number:745-090-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-090-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-090-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a current rating of 3 A, it ensures reliable power transmission, while its Copper Alloy contacts provide optimal conductivity. Perfect for high-density applications, it offers 90 positions across 2 rows, with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential component.