745-090-522-201

Heilind Number:EDA745-090-522-201
Manufacturer:EDAC
Manufacturer Number:745-090-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-090-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-090-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission in demanding applications. The two rows of copper alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, provide seamless connectivity for up to 90 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your connectivity solutions with this essential component.