745-090-522-206

Heilind Number:EDA745-090-522-206
Manufacturer:EDAC
Manufacturer Number:745-090-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-090-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-090-522-206

Detailed Description

Enhance connectivity in your electronic assemblies with our Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With a double-row configuration and a total of 90 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Choose straight mount orientation for seamless integration into your design. Perfect for board-to-board connections, it belongs to our comprehensive range of PCB connectors, delivering quality and performance you can trust. Upgrade your connectivity solutions with this essential component.