745-090-540-201

Heilind Number:EDA745-090-540-201
Manufacturer:EDAC
Manufacturer Number:745-090-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-090-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-090-540-201

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 90 positions, it offers ample space for seamless data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component and experience enhanced functionality and efficiency.