745-090-541-201

Heilind Number:EDA745-090-541-201
Manufacturer:EDAC
Manufacturer Number:745-090-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-090-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-090-541-201

Detailed Description

Enhance connectivity in your electronic projects with this Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of durable Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Boasting a double row configuration and 90 positions, it offers ample connectivity for your PCB setups. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable component for your projects. Explore our range of Board To Board PCB Connectors for more connectivity solutions.