745-092-522-201

Heilind Number:EDA745-092-522-201
Manufacturer:EDAC
Manufacturer Number:745-092-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With two rows and a total of 92 positions, it offers ample connectivity options for your application. Crafted from durable Copper Alloy, the contacts guarantee optimal conductivity and longevity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for a secure fit every time. Elevate your connectivity solutions with this essential component.