745-092-522-206

Heilind Number:EDA745-092-522-206
Manufacturer:EDAC
Manufacturer Number:745-092-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-522-206

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it offers reliable power transmission. The two-row design with a total of 92 positions allows for versatile connections on your PCB. Crafted with precision, the copper alloy contacts ensure optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers efficient PCB layout options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Discover seamless connectivity solutions with our Card Edge Connector.