745-092-525-201

Heilind Number:EDA745-092-525-201
Manufacturer:EDAC
Manufacturer Number:745-092-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-525-201

Detailed Description

Introducing our 745-092-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting printed circuit boards. Designed with precision and durability in mind, this connector features a bold black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts spaced at a pitch of .1 inches, it offers a total of 92 positions for efficient connectivity. The straight mount orientation and compact design make it ideal for space-constrained applications. Rated for an amperage of 3A and operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in a wide range of operating conditions. Trust in the 745-092-525-201 for secure and efficient board-to-board connections in your next project.