745-092-525-206

Heilind Number:EDA745-092-525-206
Manufacturer:EDAC
Manufacturer Number:745-092-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-525-206

Detailed Description

Upgrade your PCB connectivity with our 745-092-525-206 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers a total of 92 positions for efficient data transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for superior connectivity in your PCB applications.