745-092-540-206

Heilind Number:EDA745-092-540-206
Manufacturer:EDAC
Manufacturer Number:745-092-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-540-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for efficient board-to-board PCB integration. Featuring a sleek black finish, this connector offers reliable performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting quality. With two rows of 92 positions, each spaced at .1 inch pitch and .2 inch row spacing, it enables seamless data transfer. Suitable for a wide range of applications, it guarantees stable operation in temperatures ranging from -40 to 105°C. Perfect for demanding industrial environments, this connector facilitates secure and efficient PCB connections. Elevate your connectivity solutions with this essential component.