745-092-541-201

Heilind Number:EDA745-092-541-201
Manufacturer:EDAC
Manufacturer Number:745-092-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-541-201

Detailed Description

Enhance connectivity in your electronic systems with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a contact material of high-quality Copper Alloy, it guarantees reliable signal transmission. The connector's two rows and 92 positions offer ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. Its straight mount orientation simplifies installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your projects.