745-092-541-206

Heilind Number:EDA745-092-541-206
Manufacturer:EDAC
Manufacturer Number:745-092-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. With a dual-row configuration and a total of 92 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on a commercial project or a personal DIY endeavor, this Card Edge Connector is a versatile and dependable choice for your connectivity needs.