745-092-545-201

Heilind Number:EDA745-092-545-201
Manufacturer:EDAC
Manufacturer Number:745-092-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in a variety of environments. With a current rating of 3 A, it offers efficient power transmission for your applications. Its two-row design and 92 positions provide ample connectivity options, while the copper alloy contacts and .1-inch pitch guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity with this essential component.