745-092-545-206

Heilind Number:EDA745-092-545-206
Manufacturer:EDAC
Manufacturer Number:745-092-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-545-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic components. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable and efficient power transmission. Its double row configuration, with a pitch of .1 inches and row spacing of .2 inches, accommodates up to 92 positions for versatile connectivity options. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.