745-092-560-201

Heilind Number:EDA745-092-560-201
Manufacturer:EDAC
Manufacturer Number:745-092-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-560-201

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance 745-092-560-201 Press-fit Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a compact design, it offers two rows of 92 positions, allowing for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing make installation a breeze. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.