745-092-560-206

Heilind Number:EDA745-092-560-206
Manufacturer:EDAC
Manufacturer Number:745-092-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-092-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-092-560-206

Detailed Description

Upgrade your PCB connectivity with our 745-092-560-206 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections, accommodating up to 92 positions for versatile PCB layouts. Perfect for straight mount orientations, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic designs with this essential component, available now in our extensive range of PCB connectors.