745-094-522-201

Heilind Number:EDA745-094-522-201
Manufacturer:EDAC
Manufacturer Number:745-094-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-094-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-094-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 94 positions, it offers ample space for precise connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing ensure efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.