745-094-525-201

Heilind Number:EDA745-094-525-201
Manufacturer:EDAC
Manufacturer Number:745-094-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-094-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-094-525-201

Detailed Description

Introducing our 745-094-525-201 Press-fit Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connectivity. Engineered for reliability and durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring flame retardance and optimal performance in any environment. With a double row design and 94 positions, it offers ample connectivity options for your electronic devices. The precision-crafted contact material is made of Copper Alloy, guaranteeing low contact resistance and superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Experience seamless connectivity with our EDA745 series, the perfect choice for your PCB assembly needs.