745-094-540-201

Heilind Number:EDA745-094-540-201
Manufacturer:EDAC
Manufacturer Number:745-094-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-094-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-094-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a precisely engineered pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission between boards. The Copper Alloy contact material guarantees reliable conductivity, while the connector's two rows and 94 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Upgrade your setup with this high-performance connector and experience enhanced functionality in your projects.