745-094-540-206

Heilind Number:EDA745-094-540-206
Manufacturer:EDAC
Manufacturer Number:745-094-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-094-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-094-540-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. This connector boasts a dual-row configuration with a total of 94 positions, offering ample connectivity options for your projects. The Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. Suitable for straight mounting orientation, it's ideal for various electronic setups. With an operating temperature range of -40 to 105°C, it's built to withstand harsh environmental conditions. Elevate your connectivity game with this essential component.