745-094-541-206

Heilind Number:EDA745-094-541-206
Manufacturer:EDAC
Manufacturer Number:745-094-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-094-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-094-541-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 94 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable performance. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Its pitch of .1 in and row spacing of .2 in make it ideal for precise connections. Whether you're a hobbyist or a professional, this connector is a must-have for your projects.