745-094-545-201

Heilind Number:EDA745-094-545-201
Manufacturer:EDAC
Manufacturer Number:745-094-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-094-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-094-545-201

Detailed Description

Enhance connectivity within your electronic setup with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a high amperage rating of 3A, it ensures reliable power transmission. The copper alloy contact material and precision engineering provide seamless signal transfer. Offering 94 positions in a dual-row configuration with a .1-inch pitch and .2-inch row spacing, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient board-to-board connectivity in your projects.