745-094-545-206

Heilind Number:EDA745-094-545-206
Manufacturer:EDAC
Manufacturer Number:745-094-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-094-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-094-545-206

Detailed Description

Enhance connectivity in your PCB designs with this dual-row Press-fit Card Edge Connector, designed for seamless integration in high-performance electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable and efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections between boards. Boasting 94 positions, it offers ample room for multiple connections, making it ideal for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, suitable for a variety of applications in industries such as telecommunications, industrial automation, and consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector, essential for seamless data transfer and system performance.