745-096-520-206

Heilind Number:EDA745-096-520-206
Manufacturer:EDAC
Manufacturer Number:745-096-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-096-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-096-520-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, designed for seamless integration on your board. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and aesthetic appeal. Featuring two rows of 96 positions, this connector ensures ample connectivity options for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for efficient and organized PCB connections. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance and longevity.