745-096-522-201

Heilind Number:EDA745-096-522-201
Manufacturer:EDAC
Manufacturer Number:745-096-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-096-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-096-522-201

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style in your electronic assemblies. With a 3A amperage rating, it guarantees efficient power transmission, while its Copper Alloy contact material and two-row design provide secure connections across its 96 positions. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.