745-096-522-206

Heilind Number:EDA745-096-522-206
Manufacturer:EDAC
Manufacturer Number:745-096-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-096-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-096-522-206

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of high-performance copper alloy contacts, it ensures reliable power delivery up to 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for various applications. Offering 96 positions in a straight mount orientation, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of quality connectors for seamless integration in your electronic projects.