745-096-525-206

Heilind Number:EDA745-096-525-206
Manufacturer:EDAC
Manufacturer Number:745-096-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-096-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-096-525-206

Detailed Description

Enhance connectivity in your PCB designs with our 745-096-525-206 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each offering 96 positions at a pitch of .1 inch, you can achieve seamless board-to-board connections with ease. The straight mount orientation and robust construction make installation simple and secure. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its 3A amperage rating for efficient power transmission. Elevate your PCB connectivity with this essential component.