745-096-540-201

Heilind Number:EDA745-096-540-201
Manufacturer:EDAC
Manufacturer Number:745-096-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-096-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-096-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a robust amperage rating of 3A, it guarantees reliable power transmission. Its dual-row configuration and 96 positions offer ample connectivity options, while the Copper Alloy contacts ensure optimal signal integrity. The precise .1 inch pitch and .2 inch row spacing allow for easy PCB mounting. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your board-to-board connections with this essential component.