745-096-540-206

Heilind Number:EDA745-096-540-206
Manufacturer:EDAC
Manufacturer Number:745-096-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-096-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-096-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches, it facilitates precise and secure mating with your circuit boards. With a total of 96 positions and a row spacing of .2 inches, it offers ample connectivity options for your applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial settings. Its straight mount orientation allows for easy installation, while its sleek black color adds a professional touch to your designs. Trust in this essential component for seamless board-to-board connections in your electronic projects.