745-096-560-201

Heilind Number:EDA745-096-560-201
Manufacturer:EDAC
Manufacturer Number:745-096-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-096-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-096-560-201

Detailed Description

Introducing the 745-096-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a precision-engineered pitch of .1 inches and two rows of 96 positions each, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient power transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Elevate your connectivity game with this top-of-the-line Card Edge Connector.