745-096-560-206

Heilind Number:EDA745-096-560-206
Manufacturer:EDAC
Manufacturer Number:745-096-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-096-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-096-560-206

Detailed Description

Introducing our Press-fit Card Edge Connector, meticulously crafted for seamless PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 96 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable signal transmission. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity game with this essential component, available now in our extensive range of PCB connectors.