745-098-520-206

Heilind Number:EDA745-098-520-206
Manufacturer:EDAC
Manufacturer Number:745-098-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-098-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-098-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers optimal signal transmission with a pitch of .1 inches and row spacing of .2 inches. With 98 positions available, it provides ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industries. Upgrade your setup with this essential component, perfect for board-to-board connections.