745-098-522-201

Heilind Number:EDA745-098-522-201
Manufacturer:EDAC
Manufacturer Number:745-098-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-098-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-098-522-201

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance with its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. Featuring two rows with a pitch of .1 inch and a total of 98 positions, it offers ample connectivity for your applications. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.