745-098-522-206

Heilind Number:EDA745-098-522-206
Manufacturer:EDAC
Manufacturer Number:745-098-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-098-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-098-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. This essential component, designed for seamless integration, features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for robust performance. With two rows of Copper Alloy contacts and a pitch of .1 inches, it ensures reliable data transmission in your electronic assemblies. Boasting 98 positions and a 3A amperage rating, it offers ample connectivity for your needs. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this high-quality connector, a must-have in every engineer's toolkit.