745-098-525-206

Heilind Number:EDA745-098-525-206
Manufacturer:EDAC
Manufacturer Number:745-098-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-098-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-098-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of precisely spaced contacts, crafted from Copper Alloy, it guarantees reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. With a total of 98 positions, this connector offers ample connectivity options for your PCB requirements. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Ideal for use in demanding applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with our Press-fit Card Edge Connector today.