745-098-540-201

Heilind Number:EDA745-098-540-201
Manufacturer:EDAC
Manufacturer Number:745-098-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-098-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-098-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 98 positions, it offers ample room for high-density connections. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a .1 inch pitch and .2 inch row spacing, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your electronic assemblies with this essential component.