745-098-541-201

Heilind Number:EDA745-098-541-201
Manufacturer:EDAC
Manufacturer Number:745-098-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-098-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-098-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transmission at a maximum amperage of 3A. Featuring two rows and 98 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse settings. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.