745-098-560-201

Heilind Number:EDA745-098-560-201
Manufacturer:EDAC
Manufacturer Number:745-098-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-098-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-098-560-201

Detailed Description

Introducing our 745-098-560-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Engineered with precision and durability in mind, this connector features a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 98 positions with a pitch of .1 inches, perfect for intricate PCB layouts. The press-fit mounting orientation guarantees easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in any application. Trust in the quality and performance of our Card Edge Connector for your next project.