745-098-560-206

Heilind Number:EDA745-098-560-206
Manufacturer:EDAC
Manufacturer Number:745-098-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-098-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-098-560-206

Detailed Description

Introducing the 745-098-560-206, a high-performance Press-fit Card Edge Connector designed for seamless board-to-board PCB connections. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and reliability in electronic applications. Featuring two rows of 98 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission with minimal interference. Rated for an amperage of 3A and operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation ensures easy installation on PCBs. Trust the 745-098-560-206 for secure and efficient connectivity in your electronic systems.