745-100-520-201

Heilind Number:EDA745-100-520-201
Manufacturer:EDAC
Manufacturer Number:745-100-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 100 positions and a pitch of .1 inches, it offers ample connectivity options for your applications. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Plus, being RoHS compliant, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this versatile Card Edge Connector.