745-100-522-206

Heilind Number:EDA745-100-522-206
Manufacturer:EDAC
Manufacturer Number:745-100-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it provides reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, offer high-speed data transfer capabilities. Boasting 100 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade to this high-performance solution and experience seamless board-to-board connectivity.