745-100-525-206

Heilind Number:EDA745-100-525-206
Manufacturer:EDAC
Manufacturer Number:745-100-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-525-206

Detailed Description

Introducing our 745-100-525-206 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek and professional connector in classic black features a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connectivity. Boasting 100 positions, it accommodates complex circuitry with ease. Its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in any electronic assembly. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.