745-100-540-201

Heilind Number:EDA745-100-540-201
Manufacturer:EDAC
Manufacturer Number:745-100-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-540-201

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable performance for your applications. The copper alloy contacts and .1-inch pitch allow for efficient signal transmission, while the two rows of 100 positions provide ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, and with RoHS compliance, you can trust in its environmental responsibility. Perfect for PCB applications, this connector is a versatile solution for your connectivity needs.