745-100-540-206

Heilind Number:EDA745-100-540-206
Manufacturer:EDAC
Manufacturer Number:745-100-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-540-206

Detailed Description

Enhance your circuit connectivity with our Press-fit Card Edge Connector, offering reliable performance in black. With a current rating of 3 A, this connector is ideal for high-power applications. Its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of 100 copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. Designed for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB setups with this essential component.