745-100-541-201

Heilind Number:EDA745-100-541-201
Manufacturer:EDAC
Manufacturer Number:745-100-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-541-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. The two rows of 100 positions, spaced at .1in pitch and .2in row spacing, offer seamless integration on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assembly projects. Explore more features and benefits in our PCB Connectors category.