745-100-541-206

Heilind Number:EDA745-100-541-206
Manufacturer:EDAC
Manufacturer Number:745-100-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-100-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-100-541-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a sleek and reliable component designed for seamless integration. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance while meeting stringent safety standards. With two rows of 100 copper alloy contacts, it facilitates high-speed data transfer with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Securely mount it in a straight orientation for a seamless board-to-board connection that's built to last. Elevate your electronic setups with this essential connector.